Stmicroelectronics VG6640AB1M/1 technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.75x3.75um |
| Image Size | 1304x980Pixels |
| Maximum Clock Frequency | 50MHz |
| Max Operating Supply Voltage | 1.32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|2.8V |
| Pin Count | 100 |
| Package/Case | Im2BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VG6640AB1M/1 to view detailed technical specifications.
No datasheet is available for this part.