
The VIPer06HN is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It features a maximum power dissipation of 8W and a maximum supply current of 20mA. The device is packaged in a DIP-7 package and is RoHS compliant. It operates within a supply voltage range of 11.5V to 23.5V and has an output power of 30mW.
Stmicroelectronics VIPER06HN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Power | 30mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER06HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
