
The VIPer06HSTR is a flyback DC/DC controller from Stmicroelectronics, operating over a -40°C to 150°C temperature range. It features a maximum supply voltage of 23.5V and a maximum power dissipation of 8W. The device is available in a lead-free SSOP-10 package, suitable for surface mount applications. The VIPer06HSTR is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Stmicroelectronics VIPER06HSTR technical specifications.
| Package/Case | SOP |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 80% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Power | 30mW |
| Output Voltage | 800V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER06HSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
