
Stmicroelectronics VIPER06XS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Power | 30mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER06XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
