
The VIPER100 DC/DC controller is a high-power device with a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. It features a maximum power dissipation of 82W and a quiescent current of 12mA. The device is available in a through-hole package and is compliant with RoHS regulations. It is designed for use in high-power applications and is part of the VIPER series of DC/DC controllers.
Stmicroelectronics VIPER100 technical specifications.
| Fall Time | 100ns |
| Height | 9.2mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
