
Stmicroelectronics VIPER100-22-E technical specifications.
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 82W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER100-22-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
