The VIPER100SP13TR is a single-function DC/DC controller with a 5-pin PENTAWATT HV-5 package. It has a zig-zag terminal position and operates within an input voltage range of 9V to 15V. The device measures 7.5mm in width and 9.4mm in length. It is designed for use in power management applications.
Stmicroelectronics VIPER100SP13TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Width | 7.5 |
| Length | 9.4 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VIPER100SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.