
The VIPER12ADIP is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and over temperature conditions. This device is packaged in a DIP-8 plastic package and is available in quantities of 50. The VIPER12ADIP is not RoHS compliant.
Stmicroelectronics VIPER12ADIP technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 38V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VIPER12ADIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
