
The VIPER12AS is a DC/DC controller with fault protection features for over voltage and over temperature conditions. It is available in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 8W. The VIPER12AS is not RoHS compliant and contains lead, making it a non-lead-free component.
Stmicroelectronics VIPER12AS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VIPER12AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
