
Fixed frequency off-line converter, a power management IC, operates with a 60kHz switching frequency and a maximum duty cycle of 16%. This surface mount SOIC package component handles input voltages from 85V to 265V, delivering a single 730V output with up to 5W of power. Featuring over-voltage and over-temperature fault protection, it operates within a wide temperature range of -40°C to 150°C and has a maximum power dissipation of 8W. RoHS compliant and lead-free, this component is designed for efficient power conversion.
Stmicroelectronics VIPER12AS-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 60kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 16% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Power | 5W |
| Output Voltage | 730V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER12AS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
