The VIPer15HD is a flyback DC/DC controller from STmicroelectronics. It features a maximum power dissipation of 10W and an output current of 400mA. The device is packaged in a SOIC package and is designed for surface mount applications. The VIPer15HD operates over a temperature range of -40°C to 150°C and is suitable for use in a variety of applications including DC/DC converters and power supplies.
Stmicroelectronics VIPER15HD technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 400mA |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.019312oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER15HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
