
Stmicroelectronics VIPER15HN technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Power | 12W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Switching Frequency-Max | 250kHz |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER15HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
