The VIPer15LN is a flyback DC/DC controller from STmicroelectronics, designed for high-power applications. It features over voltage and over temperature fault protection, and operates over a temperature range of -40°C to 150°C. The device is packaged in a lead-free PDIP-7 package and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a maximum power dissipation of 10W.
Stmicroelectronics VIPER15LN technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Output Power | 12W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 2.5mA |
| Switching Frequency-Max | 150kHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER15LN to view detailed technical specifications.
No datasheet is available for this part.
