
High voltage DC/DC controller and regulator for energy-saving 6W applications. Features a 70% typical duty cycle, 80% maximum duty cycle, and operates from 85V to 265V AC input. Integrated over-temperature fault protection. Delivers up to 12W output power with a 420mA output current and 800V output voltage. Surface mountable in a SOIC package, with a wide operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER16HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.5mA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
