
AC to DC switching converter IC for flyback topology, operating at 127kHz with a maximum duty cycle of 80%. Features a wide input voltage range of 85V to 265V AC and a maximum output voltage of 800V. This through-hole component is housed in a 7-pin PDIP package, offering 12W of output power and 420mA output current. Designed for a broad operating temperature range from -40°C to 150°C, it supports a maximum power dissipation of 10W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER16HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 11.5V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Buck-Boost, Flyback |
| Weight | 0.030018oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
