
High voltage DC/DC controller and regulator for energy-saving power conversion. Features a 6W output power capability with direct feedback, operating from 85V to 265V AC input. Supports buck-boost and flyback topologies with a maximum output voltage of 800V and 420mA output current. Housed in a through-hole PDIP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VIPER16LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 60kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Buck-Boost, Flyback |
| Weight | 0.030018oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
