High-performance, fixed-frequency off-line high-voltage converter for DC/DC applications. Features a flyback topology and isolated operation, supporting up to 10W output power with an 800V output voltage. Operates from 85V to 265V AC input, with a maximum duty cycle of 70% and a frequency up to 127kHz. Includes over-voltage and over-temperature fault protection. Packaged in a surface-mount SOIC case, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics VIPER17HD technical specifications.
Download the complete datasheet for Stmicroelectronics VIPER17HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
