Stmicroelectronics VIPER20-E technical specifications.
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 57W |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Output Current | 500mA |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 57W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER20-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.