
Fixed frequency off-line converter, a power management IC, features a buck-boost topology with a single output. It operates with a maximum input voltage of 230V AC and provides an output voltage of 700V with 500mA output current. This through-hole component, housed in a PDIP package, has a maximum duty cycle of 50% and a maximum power dissipation of 57W. Operating temperature ranges from -25°C to 125°C, with a supply voltage requirement between 12.6V and 15V.
Stmicroelectronics VIPER20ADIP-E technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Duty Cycle | 50% |
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 57W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 500mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Topology | Buck-Boost |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER20ADIP-E to view detailed technical specifications.
No datasheet is available for this part.
