
The VIPER25HD is a lead-frame SMT packaged off-line switcher IC with a minimum supply voltage of 8.5V and maximum supply voltage of 23.5V. It operates within a temperature range of -40°C to 150°C. The IC is mounted on the surface and features a 16-pin SO N package with a maximum package length of 10mm, width of 4mm, and height of 1.6mm.
Stmicroelectronics VIPER25HD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Off-Line Switcher |
| Minimum Supply Voltage | 8.5V |
| Maximum Supply Voltage | 23.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VIPER25HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.