
The VIPer26LD is a flyback IC with a maximum output current of 1A and a switching frequency of up to 60kHz. It is packaged in a SOIC-16 package and is lead free. The IC operates over a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Stmicroelectronics VIPER26LD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 600uA |
| Switching Frequency-Max | 60kHz |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER26LD to view detailed technical specifications.
No datasheet is available for this part.
