
High-performance, off-line, high-voltage converter for fixed frequency operation. This DC/DC controller features a flyback topology, supporting up to 12W output power with a maximum output voltage of 800V. Operating across an AC input voltage range of 85V to 265V, it offers an 80% maximum duty cycle and a maximum switching frequency of 127kHz. Integrated fault protection includes over-voltage and over-temperature safeguards. The component is housed in a PDIP package suitable for through-hole mounting and is RoHS compliant.
Stmicroelectronics VIPER27HN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Frequency | 127kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 800V |
| Max Power Dissipation | 20W |
| Max Supply Current | 3.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 23.5V |
| Output Voltage | 800V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER27HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
