
High-performance, off-line, high-voltage converter for DC/DC applications. Features fixed frequency operation up to 60kHz and a maximum duty cycle of 80%. Designed for AC input voltages from 85V to 265V, supporting up to 25W output power. Operates within a wide temperature range of -40°C to 150°C. Packaged in a through-hole SDIP for easy integration.
Stmicroelectronics VIPER37LE technical specifications.
| Package/Case | SDIP |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Frequency | 60kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Power | 25W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER37LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
