
Power Management IC featuring a PWM SMPS controller with a 1.5A output current and 700V output voltage. This integrated circuit operates within a 12.6V to 15V supply voltage range and supports a maximum input voltage of 230V AC. It boasts a 50% maximum duty cycle and a 100ns fall time. Packaged in a Through Hole mount Pentawatt5 configuration, this RoHS compliant component is designed for efficient power switching applications.
Stmicroelectronics VIPER50A-E technical specifications.
| Fall Time | 100ns |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Duty Cycle | 50% |
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Max Supply Current | 16mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
