
The VIPER50SP13TR is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 25°C. It features a maximum power dissipation of 60W and is designed for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with 600 units per package.
Stmicroelectronics VIPER50SP13TR technical specifications.
| Fall Time | 100ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 620V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
