
Isolated DC/DC controller and regulator for off-line conversion. Features a fixed frequency flyback topology with a maximum output voltage of 620V and output current of 1.6A, supporting up to 30W output power. Operates from an 85V to 265V AC input range with a 9.3V to 17V supply voltage. Packaged in a DIP with through-hole and surface mount capabilities, this lead-free component offers a 100ns fall time and a maximum operating temperature of 150°C.
Sign in to ask questions about the Stmicroelectronics VIPER53DIP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VIPER53DIP-E technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Height | 4.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 1.6A |
| Output Power | 30W |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53DIP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
