
Isolated DC/DC controller and regulator featuring a 2.3A output current and 30W output power. Operates with a maximum switching frequency of 300kHz and supports a wide input voltage range from 195V to 265V, with a maximum output voltage of 620V. Includes over-temperature and short-circuit fault protection. Packaged in a lead-free PDIP-8 through-hole mount with dimensions of 9.02mm length, 7.87mm width, and 2.92mm height. Operating temperature range is -40°C to 150°C.
Stmicroelectronics VIPER53EDIP-E technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 2.92mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 9.02mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 195V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Output Voltage | 620V |
| Max Power Dissipation | 50W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 30W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| Voltage | 19V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53EDIP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.