
The VIPER53ESP-E is a flyback DC/DC controller from STmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This isolated controller can handle a maximum power dissipation of 40W and features an output current of 2.3A. It is available in a SOP-10 package, packaged in quantities of 50 in rail/Tube packaging.
Stmicroelectronics VIPER53ESP-E technical specifications.
| Isolation | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 40W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53ESP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.