Stmicroelectronics VIPER53ESP13TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 7.5 |
| Length | 9.4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VIPER53ESP13TR to view detailed technical specifications.
No datasheet is available for this part.