
AC to DC switching converter, offline switcher with a 300kHz switching frequency. Features 620V minimum breakdown voltage and 2A continuous drain current. Operates from 85V to 265V AC input, with a maximum output power of 40W and 1.6A output current. This surface mount component offers isolated operation and a 12-pin PowerSO package.
Stmicroelectronics VIPER53SP-E technical specifications.
| Continuous Drain Current (ID) | 2A |
| Height | 3.65mm |
| Isolation | Isolated |
| Length | 9.6mm |
| Min Breakdown Voltage | 620V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Output Voltage | 620V |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
