
Stmicroelectronics VIPER53SP13TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Short Circuit |
| Isolation | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 40W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
