Stmicroelectronics VL6522V0MH technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VL6522V0MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.