Stmicroelectronics VM6101V008/TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 0.0011 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VM6101V008/TR to view detailed technical specifications.
No datasheet is available for this part.