
The VN02N(012Y) is a hot swap controller from Stmicroelectronics with a high side output configuration and an operating supply voltage of 26V. It can handle a maximum output current of 6A and a maximum power dissipation of 29W. The device is available in a through hole package and is suitable for operating temperatures between -40°C and 150°C.
Stmicroelectronics VN02N(012Y) technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 29W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 29W |
| RoHS Compliant | No |
| Series | VN02N |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN02N(012Y) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
