Stmicroelectronics VN03SP13TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VN03 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN03SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
