
Stmicroelectronics VN16BSP technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 82W |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 82W |
| RoHS Compliant | No |
| Supply Current | 25uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN16BSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
