
Stmicroelectronics VN16BSP-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 38mR |
| On-state Resistance-Max | 60mR |
| Output Current | 20A |
| Output Current per Channel | 5.6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 82W |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN16BSP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
