
Stmicroelectronics VN21 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 48W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VN21 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
