
Stmicroelectronics VN31-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31A |
| Max Power Dissipation | 54W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 31A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 54W |
| Series | VN31 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN31-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
