
The VN31SPTR-E is a solid state relay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 31A and a maximum power dissipation of 54W. The relay is surface mountable and packaged in a SOP-10 package. It is not RoHS compliant.
Stmicroelectronics VN31SPTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31A |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| On-state Resistance-Max | 30mR |
| Output Current per Channel | 11.5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 31A |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN31SPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
