
Stmicroelectronics VN330SP-32-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-state Resistance-Max | 320mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SP-32-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
