
Stmicroelectronics VN380SP13TR technical specifications.
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Output Current per Channel | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN380SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
