
Stmicroelectronics VN450 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 45V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VN450 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.