
Stmicroelectronics VN450P technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Voltage, Over Temperature |
| Input Current | 10mA |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 3 |
| Output Configuration | High Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Series | VN450 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN450P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
