
Stmicroelectronics VN450P-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-State Resistance | 40mR |
| Output Current per Channel | 10A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN450P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
