
Stmicroelectronics VN450P13TR technical specifications.
| Drain to Source Resistance | 540mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| On-state Resistance-Max | 40MR |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | VN450 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN450P13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
