
The VN460SP is a high side driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features four high side outputs, each capable of handling up to 25A of current, and is powered by a 36V supply voltage. The VN460SP is available in a SO-10 package, packaged in quantities of 50 in rail or tube packaging.
Stmicroelectronics VN460SP technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 112W |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 112W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VN460SP |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN460SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
