
Stmicroelectronics VN5012AK-E technical specifications.
| Height | 2.4mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12mR |
| Output Current per Channel | 45A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5012AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
