The VN540 is a single output regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It operates on a supply voltage of -4V and has an output current of 2.8A. The device is packaged in a quantity of 50 and is compliant with RoHS regulations. The VN540 is a part of the VN540 series and has a supply current of 3mA.
Stmicroelectronics VN540 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | -4V |
| Output Current | 2.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VN540 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN540 to view detailed technical specifications.
No datasheet is available for this part.