
Stmicroelectronics VN540-E technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| On-state Resistance-Max | 50MR |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN540-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
